
Highlights & Details
HMD 105 4G 6.1 cm (2.4") 93 g Black functional telephone
- Function telephone single SIM 4G black
- 6.1 cm (2.4") 240 x 320 Pixel
- MicroSD (TransFlash) 32 GB
- Bluetooth 5.0 USB connection USB type-C
- Processor Unisoc T127
- FM radio
- SMS (text message service)
- 1450 mAh
- Integrated flash
- Music player
- Alarm clock
- Pocket Calculators
- Timeplanners
- Installed operating system: Series 30+
Technical specifications
- Screen size 6.1 cm (2.4")
- Single SIM card slots
- NanoSIM card type
- USB-plug USB type-C
- USB version 2.0
- Form factor: Bars
- Installed operating system: Series 30+
- 3.5 mm jack socket
- Product type
Mobile phone
- Factory colour
Black
- Screen size diagonal (inches)
2.4 inch
- Built-in camera
No
- Memory card slots
microSD card (up to 32 GB)
- Bluetooth
Yes
- Bluetooth
5.0
- Wi-Fi
No
- Max. talk time
21 h
- Dim
(W x H x D) 50.5 x 121.5 x 14.5 mm
- Weight
93 g
- Battery capacity
1450 mAh
- Charging capacity (min.)
2.0 W
- Charging capacity (max.)
2.75 W
- Display resolution
240 x 320 Pixel
- Display resolution mode
QVGA
- Display (cm)
6.1 cm
- Width
50.5 mm
- Height
121.5 mm
- Depth
14.5 mm
- SIM card version
Nano SIM
- Interfaces
USB C® (USB 2.0)
Headphone jack (3.5 mm)
IP54
- Touchscreen (display)
No
- Charging method (Power Delivery)
with USB Power Delivery
- Memory capacity
128 MB
- Type
Function Telephone
64 MB
- Type
HMD 105 4G
- Webcam
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3428343 HMD 105 4G Mobile phone Black
User & Safety Instructions
User & Safety Instructions 3428343 HMD 105 4G Mobile phone Black
Description
Do you know these conversations, in which you completely do the
Forgotten your time? The HMD 105 4G has one
Removable 1450 mAh battery that will take you for hours
Lets talk or lasts for days in the standby mode.
You'll be able to do it thanks to HD sound quality over 4G networks
Be surprised at how fast time passes.
A solid design
The stylish strip that goes over every edge of the
Phone pulls, looks like a design element, but is
Actually a solid inner frame, which gives the device real
Sturdiness. The HMD 105 4G feels both
new and familiar.
Work and have fun
There is a voice recorder for daily support.
A dual LED torch and space for up to 2,000
Contacts. For entertainment there is an FM radio and
Of course the Snake game. Do you need more WAS?
Large keys Large display
Bigger is not always better – but when it comes to that
Screen size goes, then that's it. The 2.0-inch display is
A big step forward compared to the 1.77" display of the previous models. Combine this with one
Large keyboard and the HMD 105 4G is simply on
The pleasure to use.
This text is machine translated.
Scope of delivery
- HMD 105 4G
- USB-C cable
- Quick guide
What kind of Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































