
Highlights & Details
Gigaset GL795 dark GRAY
- Large display with 7.11 cm (2.8 inch) IPS LCD color display; easy operation with large buttons and writing; user interface is specially optimized for senior citizens; SOS emergency call button with 5 programmable telephone numbers; long battery standby and talk time; hearing aid compatibility; specially assigned buttons: On/off, key lock, torch and two direct dial buttons; easy charging with charging station or USB 2.0 Type-C.
Technical specifications
- Single SIM card slots
- NanoSIM card type
- USB-plug USB type-C
- USB version 2.0
- USB Type-C charging port: Yes
- Form factor: Bars
- Processor family: Unisoc
- Product type
Big button flip top mobile phone
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- Screen size diagonal (cm)
5.9 cm
- Screen size diagonal (inches)
2.8 inch
- Built-in camera
No
- Resolution of built-in camera
2 MP
- Bluetooth
Yes
- Bluetooth
5.0
- Wi-Fi
No
- Max. talk time
9 h
- Standby max.
300 h
- Dim
(W x H x D) 56 x 115 x 21 mm
- Weight
142 g
- Battery capacity
1400 mAh
- Charging capacity (min.)
1 W
- Charging capacity (max.)
5 W
- Rechargeable battery technology
Li-ion
- Display resolution
240 x 320 Pixel
- Display (cm)
7.1 cm
- Width
56 mm
- Height
115 mm
- Depth
21 mm
- Display properties
IPS
- Touchscreen (display)
No
- Charging method (Power Delivery)
w/o USB Power Delivery
- Type
Big Button
- Operating system (Version)
Mocor OS
128 MB
- Processor/type
T107
- Webcam
No
- UKCA
yes
- Short Message Service (SMS)
yes
- FM radio
no
- Polyphonic rings quantity
9
- USB port
yes
- Position location
no
- Phonebook capacity
100 Eintragungen
- SOS numbers quantity
5
- External display resolution
128 x 160 p
- External display diagonal
4.5 cm (1.77")
- Voice over LTE (VoLTE) supported
yes
- Calendar
yes
- Vibrating alert
yes
- Flash card support
yes
- Bluetooth Low Energy (BLE)
yes
- SMS storage capacity
500
- Assisted GPS (A-GPS)
no
- Maximum memory card size
128 GB
- RAM capacity
48 MB
- Built-in processor
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728655 Gigaset GL795 Big button flip top mobile phone Black
Description
The Gigaset GL795 is the perfect Big Button for all those who value safety, comfort and modern technology. This flip-mobile phone combines classic use with modern equipment. With 4G LTE and Voice over LTE, you can stay connected anytime, anywhere - whether at home or on the road. Large keys, a high-contrast main display, a convenient front display and hearing aid compatibility make the GL795 easy to use.
The built-in SOS emergency button makes you and your loved ones feel comfy: In an emergency, up to five saved contacts are automatically dialed one after the other. The GL795 is a reliable everyday companion on which you can rely, thanks to the audio boost function, powerful 1,400 mAh battery and many other practical features.
This text is machine translated.
Scope of delivery
- Gigaset GL795 smartphone
- Charging dock
- Accumulator
- Max. cable length 1 m
- Quick start guide
What kind of Mobile Phones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































