
Gigaset GS6 128 GB Black EEC A (A - G) 16.9 cm (6.67 inch) Smartphone
Highlights & Details
- Screen size diagonal 16.9 cm (6.67 inch)
- 1080 x 2400 Pixel
- Full-HD+
- CPU type: Octa Core
- 2.5 GHz
- RAM: 8 GB
- Memory capacity: 128 GB
- Memory card slots: microSD Karte (up to 1 TB)
- Resolution of built-in camera: 64 MP, 8 MP, 2 MP
- Front camera resolution: 32 MP
- Black
- Android™ 15
Technical specifications
- Product type
Smartphone
- Type
GS6
- GSM standard
5G
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
2.5 GHz
- Operating system (Version)
Android™ 15
- Display (cm)
16.9 cm
- Screen size diagonal (inches)
6.67 inch
- Display resolution
1080 x 2400 Pixel
- Display resolution mode
Full-HD+
- Resolution of built-in camera
64 MP
8 MP
2 MP
- Front camera resolution
32 MP
8 GB
- Memory capacity
128 GB
- Memory card slots
microSD Karte (up to 1 TB)
- SIM card version
Nano SIM
eSIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Rechargeable battery technology
LiPo
- Battery capacity
5300 mAh
- NFC (Near field communication)
Yes
- Mobile phone features
120 Hz refresh rate
Fingerprint scanner
Face recognition
IP68
NFC
OLED
OTG support
QI charging
Fast charging
Sprayproof
Show more
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
55 h
IP68
- Width
76 mm
- Height
163 mm
- Depth
10.5 mm
- Weight
230 g
- Interfaces
USB C® (USB 2.0)
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
A (A - G)
- Charging capacity (min.)
15 W
- Charging capacity (max.)
30 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Wireless charging
yes
- Removable battery
yes
- Continuous video playback time
14 h
- Second rear camera resolution (numeric)
8 MP
- Rear camera aperture number
1.79
- Second rear camera aperture number
2.2
- Front camera aperture number
2.45
- Display brightness (min)
550 cd/m²
- Voice over LTE (VoLTE) supported
yes
- SIM card ejector pin
yes
- Third rear camera aperture number
2.4
- Rear camera flash
yes
- Rear camera field of view (FOV) angle
79°
- Second rear camera field of view (FOV) angle
120.2°
- Front camera field of view (FOV) angle
81.1°
- Third rear camera field of view (FOV) angle
88.8°
- Talk time (5G)
55 h
- Macro camera resolution (numeric)
2 MP
- Screen to body ratio
93.4 %
- Gravity sensor
yes
- Fast charging
yes
- Maximum memory card size
1 TB
- Face detection
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Screen protector
yes
- Gyroscope
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3593753 Gigaset GS6 128 GB Black EEC A (A - G) 16.9 cm (6.67 inch) Smartphone
What kind of Smartphones are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















