• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 121100 Switch actuator

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Installation technology:2-wire
  • Function: Switch
Product type

Switch actuator

Width

28 mm

Height

43 mm

Depth

15 mm

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821058 GIRA 121100 Switch actuator

Description

TKS flush-mounted switch actuator Features: - Flush-mounted switch actuator for controlling an external gong or other consumer via the GIRA door communication bus. - Activation of a potential-free switching contact (24 V SELV/ 50 µA to 1.6 A AC/DC) via the 2-wire bus. - The flush-mounted switch actuator can be controlled via: The "door" and "light" buttons on the housing station, the floor call button on the housing station, the call button on the door station, the call button on the housing station, a floating button (in connection with the TKS pushbutton interface 2-fold). - The flush-mounted switch actuator can be operated in four different modes: Switching, timer/s, timer/min and pulse. - Impulse function for controlling existing staircase machines. - Switching time continuously adjustable from 1 to 10 seconds or 1 to 10 minutes depending on the set function. - LED display for programming, function selection and time setting. Notes: - The flush-mounted switch actuator is intended for installation in a deep device socket (60 mm deep) behind a TKS bus coupler.

This text is machine translated.