• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 5566000 Switch actuator

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Width in division units: 2
  • Interface type: Other
  • Installation technology: Network technology
  • Function: Switch
Product type

Switch actuator

Mounting type

DIN rail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820874 GIRA 5566000 Switch actuator

Description

Switch actuator IP Features: Switching actuator for switching lights, controlling a door opener at side doors or other functions via IP / network. Control of a potential-free switching contact 230 V / 6 A via IP / network. The switching actuator can be controlled via operating panels on the display of the wall-mounted control devices and GIRA TKS MOBIL APP. The switching actuator can be operated in four different operating modes: Timer (light) / door opener / switch / pulse for controlling existing staircase circuit breakers. Binary input for switching functions via a connected mechanical button. Switching time continuously adjustable from 1 s to 10 min. depending on the function set. Notes: Included with the delivery:

This text is machine translated.