• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 126566 Camera White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Installation system: Bus system
Product type

Camera

Factory colour

White

Mounting type

Recess-mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821536 GIRA 126566 Camera White

Description

Colour camera for door station pure white TX_44 Features: - Installation in a commercial flush-mounted socket. - Fit in the cover frame of the GIRA TX_44 switch range. - Modular design, so easy installation and expandability. - Signal transmission and supply of the audio and video components via reverse polarity protected and short-circuit resistant 2-wire bus. - Extension of the door stations with a color camera with automatic day or night switching. - LEDs provide uniform illumination of the field of vision in close range during night operation. - Camera can be manually rotated 20° horizontally and vertically. This results in a very large viewing angle in the door entry area when combined with the wide angle lens. - Automatic backlight compensation. - Automatic white balance. - Automatic Gain Control (AGC). - Built-in temperature-dependent camera heater. - Splash-proof cover. - Camera cover made of impact-resistant plastic, easily replaceable if damaged, e.g. due to vandalism. Notes: - The color camera must not be placed directly under a lamp. - Suitable for use in GIRA energy column. - Not suitable for use in GIRA energy column with light.

This text is machine translated.