• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 5568902 Blind module White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Other
  • Installation system: Bus system
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Flush mounting: Yes
  • Surface mounting: No.
  • With housing: No.
  • Material of housing: Aluminium
  • Includes keypad: No.
  • With day/night function: No.
Product type

Blind module

Factory colour

White

Width

106.5 mm

Height

106.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821168 GIRA 5568902 Blind module White

Description

System 106 Blind module Traffic white (painted) Features: - Lets space for future applications and serves as a design element for the realization of large-area door stations in system design. Notes: - The info module must be selected for a writable variant.

This text is machine translated.