• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 5594902 Blind module Traffic white

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Other
  • Ambient temperature -20..50°C
  • Installation technology: System-independent
  • Surface mounting: Yes
  • With housing: Yes
  • Suitable for outdoor use: Yes
Product type

Blind module

Factory colour

Traffic white

Width

106.5 mm

Height

106.5 mm

Depth

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820873 GIRA 5594902 Blind module Traffic white

Description

System 106 Sales package Blind module RFID with surface-mounted housing Traffic white (painted) 1-fold Features: The dummy module allows space for future applications and serves as a design element for the realization of large-area door stations in system design or can be used for the integration of third-party access control reading units in the GIRA system 106 design. In order to ensure system tightness when using additional cable for the third-party application, the GIRA System 106 Black blind module versions with and without RFID pictogram are offered in the sales package with a GIRA system 106 housing. Notes: Included with the delivery:

This text is machine translated.