• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA 5569902 Door station module White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Talk/call
  • Installation system: Bus system
  • PTZ Function (Pan/Tilt/Zoom): No.
  • Hearing aid compatible: No.
  • Number of call/ring buttons: 1
  • Biometric reading method: No.
  • Reading procedure Code: No.
  • Reading procedure Data carrier: No.
  • Flush mounting: Yes
  • Surface mounting: No.
  • With housing: No.
  • Material of housing: Aluminium
  • Includes keypad: No.
  • Manually adjustable camera: No.
  • With day/night function: No.
Product type

Door station module

Factory colour

White

Width

106.5 mm

Height

106.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821490 GIRA 5569902 Door station module White

Description

System 106 Door Station Module with Traffic White (Painted) Start-up Button Features: - Compact voice module with integrated call button for internal and external communication. - A high-quality microphone and a weather-proof speaker ensure good communication. - Power supply via 2-wire bus. Additional connection for central locking unit (e.g. required from 3. Camera module). - All other System 106 modules (except speech module) are supplied with power from the door station module. Notes: - Professional labeling on the GIRA Labelling Service www.beschriftung.gira.de.

This text is machine translated.