• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Adapter bracket Pure white 028203 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With hinged cover: No.
  • Lockable: No.
  • With text field: No.
  • Dimensions: Square 50 mm / square 50 mm
Type


Adapter frame RWs-GL square. 50x50mm S.55 028203

Product type

Adapter bracket

Factory colour

Pure white

Content

1 pc(s)

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822034 GIRA Adapter bracket Pure white 028203 1 pc(s)

Description

Adapter frame with square cut-out for devices with cover (50 x 50 mm) pure white shining Features: - With the adapter frame and cover frame (1 to 5 times) external devices with square central plate (50 x 50 mm) can be used e.g. by the companies Alcatel, AMP Econo Link System, Brand-Rex, BTR, CellPack ITT Cannon CAT.5, Deutsche Telekom, Dratex, Hirose, Cannegieter BICC Brand Rex, Kerpen eLINE 600, Krone, Molex, Nedap, Panduit, Quante, Reichle de Massari, Rutenbeck, Schumann Network Technology, HomeWay, Siemens ICCS 100, 300 and 600, Telegärtner, Telenorma, TKM (4 x RJ45) shielded, CAT.5), etc., into the switch program integrate.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.