• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Alarm set White 049588 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
Type


Emergency set RWs 049588

Product type

Alarm set

Factory colour

White

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823060 GIRA Alarm set White 049588 1 pc(s)

Description

Emergency call set pure white complete with cover frame GIRA E2 Features: - Call module with red LED signal light, integrated potential-free contact, optionally switchable buzzer (continuous tone) as well as the option for setting of flashlight or steady light. - Pull button with 2.5 m cord with red knob and calming light in push button housing, suitable for wall and ceiling mounting. - Switch-off button with green switch-off button. - Power supply flush-mounted 250 mA. - Optionally, the call set can be extended to include a service room unit with integrated sound generator for audible call signaling, green presence button with presence light, and yellow buzzer stop button. Note: - For installation according to DIN VDE 0834 use uninterruptible power supply. - To extend the emergency call set, the components can be bought separately.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.