• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Blank Anthracite 810828 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Mounting method: Fixing with screw
  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Composition: Full panel
  • Use: Blind cover
  • With hinged cover: No.
  • Bearing ring: Yes
  • With dust protection: No.
  • With strain relief: No.
  • Connector strip: No.
  • With illumination: No.
  • With sockets/couplings: No.
  • Shielded sockets: No.
  • Shielded housing: No.
Type


Blind Without carrier ring anthracite 810828

Product type

Blank

Factory colour

Anthracite

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825083 GIRA Blank Anthracite 810828 1 pc(s)

Description

Blind cover without carry ring anthracite

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.