• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Bracket inset Anthracite 028967 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With hinged cover: No.
  • Lockable: No.
  • With text field: No.
  • Dimensions: Other
Type


Combi intermediate frame 1-fold h TX_44 anthracite 028967

Product type

Bracket inset

Factory colour

Anthracite

Content

1 pc(s)

Similar RAL

7016

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825132 GIRA Bracket inset Anthracite 028967 1 pc(s)

Description

Adapter frames with square cut-out (55 x 55 mm) (IP20) Anthracite Features: - With this adapter frame and cover frame (1 to 4 times) the products from the system 55 can be integrated into GIRA TX_44. Note: - Not suitable for installation in damp rooms, as protection class IP20. - Hotel card switch, FI protective socket, data interface, data hood, plug-in cover, Home station standard with handset cannot be integrated into this adapter frame.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.