GIRA Facility Server Features: - Updateable. - Mounted in a 19" rack. For this purpose, the delivery includes a 19" slot with aluminum screen. Can also be used as a stand-alone device. - Administration of 200 users. Multiple login possible under one user name. - Archiving of projects with their own contents, such as floor plan drawings etc. - Cyclic/triggered data recording (e.g. temperature gradients, operating hours meters, fill levels). - Graphical user interface: Visualization of building or device states with freely positional icons and texts. Saving your own screens and menu structures per user group. - Evaluation of IP cameras: Recording of images and display in visualization. Forwarding of image data via e-mail and FTP. Country-specific requirements must be taken into account, in particular protocol-specific information and standards in the area of communication. - Export of data or alarm recordings in Excel, CSV, HTML, XML format. - Mathematical functions (e.g. basic arithmetic operations). - Saving/retrieving light scenes. - Timers, weekly programs, holiday calendars. - Fault messages, measured values and sensor or actuator states can be transferred via push message and e-mail. Acknowledgement via KNX. - Self-learning presence simulation. - Remote programming via network, Internet, dial-up connection. - Send ASCII text. - IP coupling with third-party products that generate or edit IP telegrams for control. - Low wear. - Graphical logic editor: For example, enables cross-project copying of block groups, creating any number of worksheets. Prepared over 150 logic components. The Logic Online Test has been extended to include the start sequence recording. - Import and export global libraries. - Communication objects: Data transfer from ETS using an OPC file or directly from the knxproj file. Import and export of communication objects as a CSV file. - Universal timer clock: Several switching points possible per clock, as well as tracking of switching states. Use wildcards in day, month, year. Activation/deactivation via communication object. With Astro and random function. - Backup/restore of retentive data. - 14-byte KNX texts: Evaluation by comparison with text string. Used in push message, email, status page. - Receiving IP telegrams: Specifying an address range, extracting 14-byte KNX texts, assigning to 14-byte KNX texts. - SNMP: Reading of numeric and 14-byte KNX texts. Sets numeric values, integer values, and text. Send SNMP traps using Facility Server command. Optional coldStart trap when starting the Facility Server. - Operation/status display via Agfeo telephone system. - Evaluate web-based IP devices (read/write). - Bus access via KNXnet/IP protocol. - IETS server: Remote programming of KNX systems. Release of the iETS function via communication object. GIRA home server continues to run without restriction during programming via iETS. Switching processes continue. Process image remains current. - KNX Data Secure compatible. - VDE-certificate Smart Home Information security tested". - Logic block for Modbus TCP connection. - GIRA Homeserver APP available on Apple Mac. - Free visualization in HTML5 technology. Notes: - For further information: www.gira.de/facilityserver. - Technical data may vary or be modified depending on the version. Also, the scope of performance may vary between clients (QuadClient, iOS APP, Android APP). - Recommended system requirements for HMI devices: Internet browsers of possible HMI devices must support at least HTML5, JavaScript (ECMAScript 2018) and CSS. - GIRA Facility Server Expert software for Windows 10 and higher operating systems, including Microsoft Edge, Google Chrome or Firefox. - Transfer of the ETS group addresses from ETS 3, 4, 5 and 6. - Integration of graphics programs. - The GIRA AppShop is the marketplace for interesting solutions and applications of intelligent building technology. More than 200 apps are now available, including application descriptions, plug-ins, function templates, logic building blocks, and sample projects. Discover applications for the GIRA Facility Server now. www.appshop.gira.de. Included: - Power cord, GIRA facility server with temperature-controlled fan in 19"-slot (48.26 cm) with aluminum cover are included.
This text is machine translated.