• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Combo switch Grey 417630 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Mounting method: Fixing with screw
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Operating mode rocker/button
  • Mounting direction: Vertical
  • Number of sockets: 1
  • With illumination: No.
  • Design of the socket: Protective contact socket CEE 7/3 (type F)
  • Design of switch/button: Toggle switch
Type


Combination switch vertical. Off/change AP gray 417630

Product type

Combo switch

Factory colour

Grey

Nominal voltage

250 V

Content

1 pc(s)

Mounting type

Surface-mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822076 GIRA Combo switch Grey 417630 1 pc(s)

Description

Combination rocker switch (10A) /safety socket (type F) 16 A 250 V~ vertical, with hinged cover (lower part and upper part) gray universal-off toggle switch Notes: - Instead of the earthed socket (type F) switch, switches or light signals can also be used. - Can also be illuminated.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.