• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Console attachment Grey 510776 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of keys: 1
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
  • KNX Secure bus system: Yes
Type


RF operating resolution. 2f KNX System 70 Grey 510776

Product type

Console attachment

Factory colour

Grey

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821820 GIRA Console attachment Grey 510776 1 pc(s)

Description

RF operator attachment 2-way for KNX gray matt (painted) System 70 Features: RF operator attachment for KNX for control of System 3000 inserts as well as remote KNX devices by means of KNX RF. . Rocker or key function can be set for every operating surface. . Control of up to four functions is possible via the key function of the RF operator attachment for KNX. . KNX RF actuator in combination with the System 3000 inserts. . Operates on switch, dimming, shutter or room temperature controller insert as well as extension insert 3-wire of System 3000. . Built-in temperature sensor. . Integrated repeater mode. . Room temperature measurement The RF operator attachment has an internal temperature sensor which allows the measurement and transmission of the local room temperature. . Temperature measuring is only possible in combination with the following inserts: Order No. 5403 00, order No. 5405 00, order No. 5406 00, order No. 5414 00, order No. 5415 00, order No. 5395 00, order No. 5409 00. . In case of Order No. 540500 Make sure that the connected loads do not exceed 40 W. . Operating functions depend on the flush-mounted use used The RF operator panel can be operated with the system 3000 3-wire extension as a 230-V KNX RF HMI device. . Operating concept, key or rocker function can be parameterized. . Switching, dimming and color temperature, color control and brightness, blinds, value generators, Scene extension, 2-channel operation and controller extension. . Switching: The command when pressing and/or releasing is adjustable (No response, Power on, Power off, Switch off). . Dimming and color temperature: The brightness and / or color temperature, the command when pressed, the time between switching and dimming, dimming in different stages, the message frame repetition when pressed for a long time and the transmission of a stop telegram when the actuation is complete can be adjusted. . Color control and brightness: Color cycle or brightness adjustment, the command when pressed, the time between switching and dimming, the start value, the step width and the time between two frames can be set. . Shutter: The command on pressing and the operating concept is adjustable. The operating concept can be adapted in the times for short and long actuation and blade adjustment. . Encoder: The function (1 bytes, 2 bytes, 3 bytes or 6 bytes encoder) and the value can be set. . Scene extension: The operation (with or without memory function) and the scene number can be set. . 2-channel operation: By pressing a button, up to two telegrams can be sent to the KNX bus. The operating concept can be adjusted and the time for short and long operation can be adjusted. The functioning of the channels is adjusted separately from each other. . Controller extension: The function mode (operating mode changeover, forced operating mode changeover, presence function and setpoint offset) can be set. . Lock function for locking individual buttons or rockers. . Controller extension properties The controller extension can be parameterized as a function of a rocker or key. Control of a room temperature controller (operating modes, presence function and set-point displacement). . Evaluation of the controller status via the status LED. . Temperature measurement can be activated. Measurement of the room temperature with internal sensor or, optionally, by measuring the internally measured temperature with an external temperature. . Functions of the status LED The function selection is performed for each status LED. The following functions can be parameterized: Always OFF, always ON, activation display, message frame acknowledgment, status display, Control via separate LED object, operating mode display, controller status display, presence status display and setpoint offset display. . Color can be parameterized. The color selection is done either together for all status LEDs or separately for each status LED of the device. The status-LED can alternatively be lit red, green or blue. . The brightness of the status LED is adjustable in six steps. With the night reduction, the brightness of the status LED can be reduced during the night hours via a communication object. . Switch actuator functions The RF operator attachment can be operated with System 3000 switching inserts. . Switch actuator channel 1fold / 2fold . Temperature recording possible with order no. 5403 00 and order No. 5405 00. . Function selection of insert for switching: Closer/opener mode, staircase function with switch-off pre-warning, scene function (16 scenes), locking function, time delays. Extension input is possible as an additional control station for the System 3000 application or for radio control of other KNX devices as a sensor. . Dimmer actuator and DALI actuator functions The RF operator attachment can be operated with System 3000 dimming inserts. . Temperature recording with order no. 5406 00. . Function selection of the insert for dimming characteristics and adjustable dimming characteristics, soft on and soft off function, fading function, staircase function with switch-off pre-warning, scene function (16 scenes), Lock function, time delays. Extension input is possible as an additional control station for the System 3000 application or for radio control of other KNX devices as a sensor. . Shutter actuator functions The RF operator attachment can be operated with System 3000 blind inserts. . Shutter actuator channel 1fold. . Temperature recording possible . Function selection of insert for blind control: Curtain type can be selected, safety function (wind, rain, frost alarm), sun protection function, Canvas stretcher for awnings, final position correction for ventilation function, automatic travel time detection via KNX bus, scene function (16 scenes), lock function. . Heating actuator functions The RF operating attachment can be operated with System 3000 room temperature controller inserts. . 1-way radiator actuator canal with Order No. 5403 00, order No. 5405 00, order No. 5395 00. . Selection of functions of the insert for room temperature controller: Control of 230 V actuators, heating, cooling, heating and cooling mode, change-over of the heating or cooling mode by communication object or extension input. PWM and 2 point controllers, absolute and relative setpoint preset, heat requirement control incl. cascading, valve protection function, cyclic monitoring of the floor temperature, service mode for valve output, frost protection function (automatic or via communication object), adjustment of the temperature sensor, boost function, summer and winter compensation, scene function (16 scenes). Extension input is used to switch between the heating and cooling operation. Alternatively, the extension input can be used as an additional control station for system 3000 use or for radio control of other KNX devices as a sensor. . Hints: KNX Data Secure compatible. . Quick download of the application (long frame support). . Firmware updates are possible with the GIRA ETS Service APP (additional software). . When using a metal cover frame, this can lead to loss of range. . Use GIRA TX_44, Adapter Frame IP20, and System 55 Cover. . The rockers are optionally interchangeable with alternative variants. . Switch-off pre-warning of lighting in staircases as per DIN 18015-2. . Can be operated via mobile APP in connection with GIRA X1 as well as GIRA home server and an RF/TP media coupler for KNX. . Delivery scope

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.