• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Console attachment Pure white 536327 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • With LED indicator: No.
  • Number of keys: 2
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Design of surface: Matt
  • Transparent: No.
  • Number of operating points: 4
  • Halogen-free: No.
  • Application: Control electrical consumers
  • Suitable for dimming: No.
  • Suitable for use in blinds: Yes
  • Suitable for switch module: No.
  • With cover: Yes
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
Type


Attachment Memory RWs 536327

Product type

Console attachment

Factory colour

Pure white

Content

1 pc(s)

Similar RAL

9010

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3821890 GIRA Console attachment Pure white 536327 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3821890 GIRA Console attachment Pure white 536327 1 pc(s)

Description

System 3000 Operator Panel Memory Arrow Symbols Pure White Satin Light System 55 - Save an up and down time or an on and off time. In memory mode, these switching times are repeated in a 24-hour cycle. - Lock function blocks extension operation and deactivates memory operation. - Adjustable night mode. Status and function LEDs are not permanently lit.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.