• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Cover Grey 0666015 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • With labeling field: No.
  • Mounting type: Screw fixing
  • Lever design
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Label/label: "Arrows" symbol
  • Detectable symbol/barrier-free: No.
  • Use: Blinds
  • Suitable for bus system button coupling: No.
  • Control window/light output: No.
  • With replaceable lens/symbol: No.
Type


Cover toggle time.+Jalou.gr 0666015

Product type

Cover

Factory colour

Grey

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822038 GIRA Cover Grey 0666015 1 pc(s)

Description

Cover with handle for timer and shutter switch or button gray matt (painted) Notes: - By changing the accompanying symbols for blinds and time this cover can be used universally. Scope of delivery: - Symbols for blinds (?, ?) And time (15 to 120 min or 30 to 60 min) are included in the delivery.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.