• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Cover plate Pure white 109329 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Mounting method: Clamp mounting
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Text field/label area: Yes
  • Mounting direction: Horizontal
  • With hinged cover: No.
  • Flush mounting: Yes
  • Number of units: 3
  • Number of units horizontal: 3
  • Number of units vertical: 3
  • With mounting frame: No.
  • Suitable for underground passage box: No.
  • Suitable for device installation channel: Yes
  • Suitable for panel mounting: No.
Type


Cover frame 3f. rws horizontal, break. 109329

Product type

Cover plate

Factory colour

Pure white

IP20

Content

1 pc(s)

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821916 GIRA Cover plate Pure white 109329 1 pc(s)

Description

Cover frame GIRA E2 with label field pure white glossy white Features: - Unbreakable. - Spray fog-proof. - Cover frame with transparent viewing window for labeling the inserts. - Particularly suitable for objects in which electrical installation must be marked and documented, e.g. In administrations, commercial enterprises, airports, companies and hospitals. - Plastic: Halogen-free, impact-resistant and break-proof thermoplastic Notes: - Not to be used with: Sealing set IP44, surface-mounted housing flat design, surface-mounted housing.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.