• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Cover White 027070 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface design: Glossy
  • Transparent: No.
  • Halogen-free: No.
Type


Fig. UAE / IAE + Network System 70 Pure White 027070

Product type

Cover

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821805 GIRA Cover White 027070 1 pc(s)

Description

Cover for UAE/IAE (ISDN) - and network junction box pure white glossy without labeling field Features: Cover removable. . Notes: Suitable for UAE/IAE (ISDN) junction boxes. . Delivery scope

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.