<br> RF multi data interface KNX secure 512100<br>
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3821268 GIRA Data interface 208900 1 pc(s)
Description
GIRA S1 Features: - Secure remote access via GIRA Smart Home APP, GIRA Homeserver APP and GIRA Security system iOS and Android APP. - Secure remote access to web-based visualizations. - Secure remote maintenance and programming from the GIRA home server, GIRA G1, GIRA X1, GIRA L1, GIRA TKS-IP data interface. - Secure remote maintenance via the GIRA home server experts. - Secure remote maintenance via the GIRA Project Assistant (GPA). - Safe remote maintenance of KNX projects using ETS. Programming and diagnostics via group and bus monitors are supported. - Connection of GIRA home server to the KNX bus by means of KNX secure tunneling. - Secure remote access to HTML pages on the Smart home network. - Secure remote access via OpenVPN to other devices (e.g. Telephone system, camera systems, network devices). - Easy setup of the VPN connection via the GIRA device portal. - Full support for KNX Secure. - Secure data transmission using SSL/TLS encryption. - Secure remote maintenance and secure remote access via VPN. - Easy setup of the VPN connection via the GIRA device portal. - Send push messages to the GIRA Smart home APP. - Support for a secure tunneling connection between GIRA home server and GIRA S1. - Recording up to 200 KNX data points and displaying the recordings in line diagrams. - Data point recording and diagram display is available for devices as of index version I02 and firmware version 7. The charts can be displayed in the GIRA Smart Home APP, among other things. - No chart display on the GIRA G1. - Portal server is located in Germany and is subject to German data law. - Independence from the Internet provider and the routers used. Secure remote access even with IPv6 Dual stack Lite (e.g. with Vodafone), LTE or UMTS connections. - Access management of the secured connections via KNX communication objects, GIRA Smart home APP, GIRA home server APP and QuadClient. - Use as KNX timer. - Record KNX messages on microSD card. - Status signaling of the secured connections via KNX communication objects, GIRA Smart home APP, GIRA home server APP and QuadClient. - Send push message notifications to the GIRA Smart Home APP. - Send notifications by email. An attachment can optionally be added to the email. - Send notifications via SMS or voice call using the additional service seven.io or MessageBird. - Triggers of notifications can be individually configured (filters, conditions, hysteresis). - Up to 50 notifications are supported. - Optimized KNX IP communication for mobile and very slow connections. - The GIRA S1 is required for secure communication between GIRA X1 and the Amazon Alexa and Google Assistant. - Supports accelerated transfer from the ETS to KNXnet/IP devices via a direct KNX IP connection. - Two RJ45 sockets with switch function support the simple looping of the patch cable. - Fast and convenient start-up of the GIRA S1 via the GIRA device portal. - 2 GB data volume per month. - Unlimited service life and 5 years of guaranteed server operation. - Functional enhancements or updates via firmware and software updates. - Firmware updates are done via the GIRA Project Wizard (GPA) or via the device website. Notes: - Supply via external 24 V DC or via unencrypted output of GIRA power supplies for KNX. MicroSD card not included. - Sending notifications (push notification, e-mail, SMS or voice message) requires a KNX system.
This text is machine translated.
Description
GIRA S1 Features: - Secure remote access via GIRA Smart Home APP, GIRA Homeserver APP and GIRA Security system iOS and Android APP. - Secure remote access to web-based visualizations. - Secure remote maintenance and programming from the GIRA home server, GIRA G1, GIRA X1, GIRA L1, GIRA TKS-IP data interface. - Secure remote maintenance via the GIRA home server experts. - Secure remote maintenance via the GIRA Project Assistant (GPA). - Safe remote maintenance of KNX projects using ETS. Programming and diagnostics via group and bus monitors are supported. - Connection of GIRA home server to the KNX bus by means of KNX secure tunneling. - Secure remote access to HTML pages on the Smart home network. - Secure remote access via OpenVPN to other devices (e.g. Telephone system, camera systems, network devices). - Easy setup of the VPN connection via the GIRA device portal. - Full support for KNX Secure. - Secure data transmission using SSL/TLS encryption. - Secure remote maintenance and secure remote access via VPN. - Easy setup of the VPN connection via the GIRA device portal. - Send push messages to the GIRA Smart home APP. - Support for a secure tunneling connection between GIRA home server and GIRA S1. - Recording up to 200 KNX data points and displaying the recordings in line diagrams. - Data point recording and diagram display is available for devices as of index version I02 and firmware version 7. The charts can be displayed in the GIRA Smart Home APP, among other things. - No chart display on the GIRA G1. - Portal server is located in Germany and is subject to German data law. - Independence from the Internet provider and the routers used. Secure remote access even with IPv6 Dual stack Lite (e.g. with Vodafone), LTE or UMTS connections. - Access management of the secured connections via KNX communication objects, GIRA Smart home APP, GIRA home server APP and QuadClient. - Use as KNX timer. - Record KNX messages on microSD card. - Status signaling of the secured connections via KNX communication objects, GIRA Smart home APP, GIRA home server APP and QuadClient. - Send push message notifications to the GIRA Smart Home APP. - Send notifications by email. An attachment can optionally be added to the email. - Send notifications via SMS or voice call using the additional service seven.io or MessageBird. - Triggers of notifications can be individually configured (filters, conditions, hysteresis). - Up to 50 notifications are supported. - Optimized KNX IP communication for mobile and very slow connections. - The GIRA S1 is required for secure communication between GIRA X1 and the Amazon Alexa and Google Assistant. - Supports accelerated transfer from the ETS to KNXnet/IP devices via a direct KNX IP connection. - Two RJ45 sockets with switch function support the simple looping of the patch cable. - Fast and convenient start-up of the GIRA S1 via the GIRA device portal. - 2 GB data volume per month. - Unlimited service life and 5 years of guaranteed server operation. - Functional enhancements or updates via firmware and software updates. - Firmware updates are done via the GIRA Project Wizard (GPA) or via the device website. Notes: - Supply via external 24 V DC or via unencrypted output of GIRA power supplies for KNX. MicroSD card not included. - Sending notifications (push notification, e-mail, SMS or voice message) requires a KNX system.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?