• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Dimmer insert 118100 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Extension input: No.
  • Load start: Other
  • Frequency: 50 Hz
  • Type of connection: Screw terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rotary/pushbutton operation
  • Assembly: Base element
  • APP control via Bluetooth: No.
  • Dimming leading edge: No.
  • Dimming Phase section: No.
  • Series dimmer: No.
  • Light value storage: No.
  • Can be used with button: No.
  • Can be used with a motion detector: No.
  • Can be used with presence detector: No.
  • Can be used with timer/timer: No.
  • Can be used with radio button: No.
  • Can be used with IR key: No.
  • Nominal power resistive load 100 W
  • Nominal power inductive load 100 VA
Type


Dimmer insert 100-1000W 118100

Product type

Dimmer insert

Nominal voltage

230 V

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822819 GIRA Dimmer insert 118100 1 pc(s)

Description

Bulb-dimming employment with pressure changeover switch Features: - Dimming of incandescent lamps and HV-Halogen at AC 230 V, 50 Hz. - Electronic short circuit protection. - Automatic over-temperature protection with restart. - With screw terminals. Notes: - If the ambient temperature is higher than 25°C, the connected load must be reduced.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.