User & Safety Instructions 3821842 GIRA Display module Black 207305 1 pc(s)
Description
GIRA G1 XS Glass Black without WLAN Features: - The operation is done via a gesture-enabled multi-touch display. - Connection and communication is via LAN. - Built-in speaker. - Integrated microphone with echo compensation. Possible applications and combinations - The GIRA G1 XS as a multifunctional room control unit provides the following functions or combinations of functions: - KNX room control unit - Home station video - Client for the following systems or servers: GIRA X1 - GIRA One - Integration of Internet services Features as KNX room control device - Intuitive user-friendly user interface. - Switching, buttons, dimming (relative and absolute), dimming (incl. dimming RGB, RGBW and Tunable White), shutter and shutter control, value generator, scene extension. - Status display, date and time display, indoor and outdoor temperature display. - Up to 150 functions (six function folders or rooms with up to 25 functions each). - Up to 125 weekly timer clocks each with 10 switching times. - Room temperature controller in combination with the optional temperature sensor module or KNX devices for room temperature measurement, e.g. touch sensor 3 comfort. - Operating modes: Comfort, standby, night and frost or heat protection with their own temperature set-points (for heating and/or cooling). - Operating modes can be adjusted individually. - A heating clock as a weekly timer with 28 switching times. - Room temperature control extension for controlling air conditioning systems (Fancoil) in combination with a KNX gateway for air conditioning systems. - Supports KNX Data Secure and KNX IP Secure. Features as a home station Video - camera switching: Specific selection of the connected color cameras. - Control of the door opener. - Turn the ring tone on and off. - The ring tone can be selected from 10 melodies. Properties as a residential station with SIP client client client function for third-party SIP systems from, for example, Comelit, TCS, SCHÜCO DCS Touch, 2N. - SIP direct calls or possible via registrar - 64 internal calls possible e.g. to the concierge - early media support for video images Integration of Internet services - GIRA weather portal: Display of weather forecast for up to five places (Internet connection required). The GIRA G1 XS can also be used as a client for the following systems or servers: - GIRA X1 Client - GIRA One - The functions of the KNX room HMI device are not available as a client. For detailed functions, please refer to the GIRA online catalog as well as the technical device documentation. Notes: - Suitable for indoor use only. - Recommended installation height: 150 cm from floor. - The installation is done on a deep device socket (recommendation for electronic socket with LAN connection). - The communication to KNX installation is done exclusively via the KNXnet/IP standard. - An IP router for KNX must be used to connect the GIRA G1 XS to the KNX installation. Several GIRA G1 XS can be operated on an IP router for KNX. - Commissioning in the KNX system as of ETS 5.5 or higher. - Can be used as a housing station in connection with TKS-IP-Gateway. - Please refer to the technical information for network planning in the device documentation when planning the system. - Update capability via the GIRA project wizard (GPA). - To use the timers, either an Internet connection to an NTP time server or a corresponding KNX timer (e.g. weather station plus 2074 00) is required. - The use of an electronic socket is recommended for mounting the flush-mounted PoE connection module. - A commercially available PoE-enabled switch or router or PoE injector is required. - Commissioning of the GIRA G1 XS with a GIRA One server from version 3.0 in the GIRA Project Wizard (GPA) version 6.0 or higher. Scope of delivery: - Display module, mounting frame, 5-wire line kit, patch cable
This text is machine translated.
Description
GIRA G1 XS Glass Black without WLAN Features: - The operation is done via a gesture-enabled multi-touch display. - Connection and communication is via LAN. - Built-in speaker. - Integrated microphone with echo compensation. Possible applications and combinations - The GIRA G1 XS as a multifunctional room control unit provides the following functions or combinations of functions: - KNX room control unit - Home station video - Client for the following systems or servers: GIRA X1 - GIRA One - Integration of Internet services Features as KNX room control device - Intuitive user-friendly user interface. - Switching, buttons, dimming (relative and absolute), dimming (incl. dimming RGB, RGBW and Tunable White), shutter and shutter control, value generator, scene extension. - Status display, date and time display, indoor and outdoor temperature display. - Up to 150 functions (six function folders or rooms with up to 25 functions each). - Up to 125 weekly timer clocks each with 10 switching times. - Room temperature controller in combination with the optional temperature sensor module or KNX devices for room temperature measurement, e.g. touch sensor 3 comfort. - Operating modes: Comfort, standby, night and frost or heat protection with their own temperature set-points (for heating and/or cooling). - Operating modes can be adjusted individually. - A heating clock as a weekly timer with 28 switching times. - Room temperature control extension for controlling air conditioning systems (Fancoil) in combination with a KNX gateway for air conditioning systems. - Supports KNX Data Secure and KNX IP Secure. Features as a home station Video - camera switching: Specific selection of the connected color cameras. - Control of the door opener. - Turn the ring tone on and off. - The ring tone can be selected from 10 melodies. Properties as a residential station with SIP client client client function for third-party SIP systems from, for example, Comelit, TCS, SCHÜCO DCS Touch, 2N. - SIP direct calls or possible via registrar - 64 internal calls possible e.g. to the concierge - early media support for video images Integration of Internet services - GIRA weather portal: Display of weather forecast for up to five places (Internet connection required). The GIRA G1 XS can also be used as a client for the following systems or servers: - GIRA X1 Client - GIRA One - The functions of the KNX room HMI device are not available as a client. For detailed functions, please refer to the GIRA online catalog as well as the technical device documentation. Notes: - Suitable for indoor use only. - Recommended installation height: 150 cm from floor. - The installation is done on a deep device socket (recommendation for electronic socket with LAN connection). - The communication to KNX installation is done exclusively via the KNXnet/IP standard. - An IP router for KNX must be used to connect the GIRA G1 XS to the KNX installation. Several GIRA G1 XS can be operated on an IP router for KNX. - Commissioning in the KNX system as of ETS 5.5 or higher. - Can be used as a housing station in connection with TKS-IP-Gateway. - Please refer to the technical information for network planning in the device documentation when planning the system. - Update capability via the GIRA project wizard (GPA). - To use the timers, either an Internet connection to an NTP time server or a corresponding KNX timer (e.g. weather station plus 2074 00) is required. - The use of an electronic socket is recommended for mounting the flush-mounted PoE connection module. - A commercially available PoE-enabled switch or router or PoE injector is required. - Commissioning of the GIRA G1 XS with a GIRA One server from version 3.0 in the GIRA Project Wizard (GPA) version 6.0 or higher. Scope of delivery: - Display module, mounting frame, 5-wire line kit, patch cable
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?