• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Energy tower Aluminium 134126 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Halogen-free: No.
  • Number of sockets: 3
  • With illumination: No.
  • Switching function: Without
Type


Alu power column with devices 134126

Product type

Energy tower

Factory colour

Aluminium

Dim

(W x H x D) 142 x 491 x 75 mm

Content

1 pc(s)

Depth

75 mm

Height

491 mm

Width

142 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822026 GIRA Energy tower Aluminium 134126 1 pc(s)

Description

GIRA energy column Height 491 mm Colour Aluminium 3 Safety contact socket Features: - The two upper sockets are rotated by 30°. - The connection is made via a 5-pole screw terminal for rigid and flexible conductors up to 4 mm². Notes: - For columns up to 1400 mm high Mounting on stone or concrete base with optionally available earth sleeve. - For columns from 1400 mm height, mounting only with 3 heavy-duty plugs on stone or concrete. - Recommendation: Install the FI circuit breaker in front of the device. - 1-dowel mounting. Scope of supply: - Three earthing contact socket-outlets are included in the delivery. - Mounting material is included.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.