• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Energy tower Anthracite 135428 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP44
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Halogen-free: No.
  • With illumination: No.
  • Switching function: Without
Type


Energy column anth 135428

Product type

Energy tower

Factory colour

Anthracite

Dim

(W x H x D) 142 x 1400 x 75 mm

Content

1 pc(s)

Similar RAL

7016

Depth

75 mm

Height

1400 mm

Width

142 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823870 GIRA Energy tower Anthracite 135428 1 pc(s)

Description

GIRA energy column with 4 empty units Height 1400 mm anthracite unfitted Features: - Free equipped GIRA energy column with 4 empty units. - The four empty units can be individually equipped by the customer with device inserts from the GIRA TX_44 switch range or from the System 55. Notes: - For columns up to 1400 mm high Mounting on stone or concrete base with optionally available earth sleeve. - For columns from 1400 mm height, mounting only with 3 heavy-duty plugs on stone or concrete. - Recommendation: Install the FI circuit breaker in front of the device. - Mounting with three heavy-duty dowels. - The electrical isolation of the mains voltage and low voltage, if necessary, can be achieved with the enclosed accessories. Scope of supply: - Cover frame GIRA TX_44 4-way included in delivery. - Mounting material is included.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.