• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Fingerprint reading unit White 261703 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • With bus connection: No.
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Design: Touch lock
Type


Fingerprint reader unit Keyless RWs 261703

Product type

Fingerprint reading unit

Factory colour

White

IP20

Content

1 pc(s)

Similar RAL

9010

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821909 GIRA Fingerprint reading unit White 261703 1 pc(s)

Description

GIRA hands-free In fingerprint reader unit pure white glossy system 55 Features: - Fingerprint module as professional biometric access control system based on the new generation of surface scanning technology. - Scan the lowest layer of skin by high frequency. High detection rate and tamper-proof. - Evaluation of the unique characteristics of the living human finger. - Life recognition of the finger. - Up to 99 fingers can be managed by the fingerprint reader. - Reliable detection of fingers, which were slightly injured, for example during gardening (only the upper layer of skin was injured). - Data protection through encryption methods. - Fast response time from the application of the finger to the release: Up to 30 stored fingers approx. 1 seconds, up to 99 stored fingers approx. 3 seconds - night design of the fingerprint surface for orientation by means of white LED lighting. - 360°-support of the finger is possible. - 3-color LED status indicator for visual signaling during programming and operation. - Master PIN number on the enclosed sealed security card if the administrator finger is no longer available. The device can be reset in the factory with the enclosed safety card. - Acknowledgement buzzer for acoustic signaling for user or installer. - Warning tone for unauthorized removal of the fingerprint attachment for tamper detection. Sabotage circuit with switching actuator in the GIRA door communication system. - Different fingers can be assigned to the two integrated changeover relays, e.g. thumb: Activation of the door opening, index finger: Switching of the external lighting. Inputs and outputs - connector cable for GIRA door communication system. Notes: - With the TKS IP gateway, the keyless-in devices can be connected to the GIRA home server. This makes it possible to create intelligent links. In this way, for example, temporary or one-time access permissions can be granted very easily. All data including access permissions can then be managed centrally and flexibly via the GIRA home server. - Children's fingers can usually only be reliably recognized from the age of 6 years. - Integration into profile 55 is possible.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.