• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Flush-mount radio Pure white 2280112 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Radio version
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Assembly: Base element with housing top
Type


In-wall radio RDS surface. rws 2280112

Product type

Flush-mount radio

Factory colour

Pure white

Content

1 pc(s)

Similar RAL

9010

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825182 GIRA Flush-mount radio Pure white 2280112 1 pc(s)

Description

Flush-mounted radio RDS with a loudspeaker pure white shining control attachment in black glass optics - FM-radio with RDS-display for flush-mounting. - The RDS flush-mounted radio consists of a radio with control attachment and a loudspeaker with cover. - The use of the radio is compact in a flush-mounted insert and can thus be installed in a single device socket. - The loudspeaker can be installed with the use of radio in a combination or also in a device box. Two loudspeakers can be connected to the use of the radio. - The radio automatically detects connected speakers and switches between stereo and mono mode. - The display of the attachment shows the name of the station, the frequency and the time of the day when the RDS signal is appropriate. - The radio is operated using the capacitive buttons on the attachment. To operate the device, lightly touch the symbols. - The RDS flush-mounted radio has two memory slots, on which one station can be stored and recalled simply by pressing a button. - Via the extension input, the radio can be switched on, for example, with a light switch or an automatic switch together with the room lighting. - External audio sources such as MP3 players can be fed into the radio via the stereo AUX input of the radio. To connect the external audio source, a further application of cinch audio is required which is connected to the AUX terminals of the radio insert. - The use of the docking station is connected directly to the stereo AUX input for music playback. - In sleep mode, the radio switches off automatically 30 minutes after switching on. Reception may be impaired when combined with other electronic devices under a common cover.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.