DALI Gateway Colour 1-way for KNX Features: General - Depending on the device version either a DALI system (1-way device version) or two separate DALI systems (2-fold device version). - Compatible with DALI and DALI-2 standard. - Control of lights with DALI operating devices in a KNX installation. - Switch and dim up to 64 lights with DALI operating device (e.g. EVG) per DALI system. - Up to 6 different types of addressing enable group-oriented and individual addressed control of DALI luminaires via KNX telegrams. - A total of 64 DALI device channels are available for each DALI system. These can be used for a maximum of 64 individually addressed DALI operating devices or for any combination of group-addressed (max. 32) and single-wired DALI operating devices. - Support for the control of DALI operating devices of the "Tunable White" device type (DALI Device Type 8 - TW). Control of the color temperature via relative or absolute dimming and additionally via scenes and effects. The color temperature is controlled largely independently of controlling the brightness of the illuminants used. - Implementation of a dim-to-warm function as an option either static (via ETS parameters) or dynamic (via KNX communication object). - Can implement a daily color temperature course for the conversion of biologically effective lighting (HCL: Human Centric Lighting). To this end, up to four HCL matrices that can be freely configured with regard to brightness and color temperature are available, which can be activated and switched depending on the day of the day and the day of the week - control of the light color when using DALI operating devices of the "Colour Control" device type (DALI Device Type 8 - RGBW Colour Control). The gateway enables flexible color control in the color spaces "RGB", "RGBW" or "HSV". In RGB color spaces, the color can be controlled by relative or absolute dimming either by combined or separate communication objects according to KNX specification. In the "HSV" color space, separate objects are always available to completely control the light color by means of color angle (H), saturation (S) and brightness (V). - It is possible to implement a color gradient for day-time and day-dependent conversion of different color moods (CTM: Colour Transition Mode). Up to four freely configurable CTM matrices are available for this purpose. Each matrix allows you to set individual color defaults, with or without brightness adjustment. The matrices can be activated and switched individually in operation of the gateway. - For color control: Run automatic color circle and brightness runs. The color cycle is used for automatic total color control of DALI lights. This function uses the cyclic adjustment of the color angle in the color circle. This results in continuous color gradients, which can be started and stopped at any time during the gateway's runtime. The automatic brightness sequence works in the same way. This function cyclically adjusts the brightness in the entire brightness range. In this way, it creates individual brightness scenarios. - Optional central control of all connected DALI components is possible (broadcast). This eliminates the need for DALI commissioning, which allows lighting systems with low functional requirements to be put into operation quickly and easily (simplified configuration without DALI commissioning). - Manual operation of the groups and individual devices independent of the bus (also site operation with broadcast control) for the DALI systems. Controls the switching state and brightness. - Feedback from DALI error status, DALI Busy and DALI short circuit and notification of supply voltage failure. - Up to 6 central switching and dimming functions. - Global switching status and standby shutdown of the connected ECG are feasible. Group feedback of all switch statuses is possible. - The groups and individual devices can be integrated into up to 16 light scenes per DALI system for controlling brightness, color temperature or color temperature. - Implement the DALI commissioning and the DALI test with the Device Configuration APP fully integrated into the ETS, which supplements the standard parameter dialog. - Support of DALI-2 sensors (DALI-2 Input Device). DALI sensors supported: DALI button/button interface, DALI rotary/slide control, DALI presence detector, DALI brightness sensor). - Commands from DALI sensors are mapped to KNX (switching, dimming, etc.). - Broadcast control via KNX communication objects as an additional control option for DALI group or individual control. Group and device functions - Each group and individual device has the full range of functions without restriction. All channel-oriented functions can be parameterized separately for each group or individual device. This enables independent and multifunctional control of DALI operating devices. - Active status messages for switching state, brightness value, color temperature and color possible. - The brightness and color temperature limits (minimum, maximum) can be set. - Dimming behavior and dimming characteristics can be parameterized. - Switch-on and off the lamp (soft-ON, soft-OFF). - Lock function or, alternatively, force setting function can be parameterized. The flashing of light groups and individual devices is possible with the locking function. - Time functions (on, off-delay, staircase function - also with pre-warning function). - Operating hours counter. - DALI Power ON level (set by the "After bus/mains voltage return" parameter) and DALI system failure level (set by the "In case of bus/mains power failure" parameter). - Reactions in the event of bus/mains power failure and returning again and after an ETS programming process can be set (for brightness control). It is preset with color temperature and color control. ETS Device Configuration APP (DCA) - Convenient DALI commissioning without external software components. The identification, addressing and assignment of DALI operating devices is carried out separately for both DALI systems in the DALI commissioning environment of the DCA. - Fast identification of DALI operating devices by means of keyboard control and automatic flashing function. - Offline DALI configuration: Extensive configuration options also possible without connection to DALI installation. - Assignment of previously detected DALI EVG to groups or individual devices also possible without an existing programming connection to the device or to the DALI installation. - The allocation of DALI short addresses can be individually influenced. Supplemented by group and device names, this enables the unique identification of DALI operating devices. - Optional deactivation of brightness adjustment during DALI device search (e.g. in existing systems). - Check the DALI device types when assigning DALI operating devices to configured groups or individual devices. This prevents incompatibilities after commissioning. - Compatibility mode to support non-DALI compliant operating devices. - Partial DALI commissioning: When using this function, operating devices that have already been found during a DALI device search are retained, even if they do not respond to the gateway. - Test function of all DALI groups or individual DALI operating devices created: Central ON/OFF switching (broadcast), device test (ON/OFF, brightness value and color temperature or color indication, device status), group test (ON/OFF, brightness value and color temperature or color indication) and tests of scenes. - Export and import configuration templates in XML format. - Documentation function for creating a configuration report as a PDF (overview of group assignment or entire device configuration). Hints- KNX Data Secure compatible. - Firmware updates are possible with the GIRA ETS Service APP (additional software). - DALI Gateway Colour 1-way or 2-way are according to IEC 62386-103 Ed. 2 certified. - The complete functionality of the DALI system can only be ensured if DALI-2 operating devices are used exclusively. - Configuration and commissioning of the device as of ETS 5 or ETS version 5.7.7 or ETS 6 as of version 6.1.0 (recommendation). Delivery of supply-connection and branch terminal for KNX is included in the delivery.
This text is machine translated.