• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Handle 567910 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Design of surface: Matt
  • Transparent: No.
  • Mounting method: Fixing with screw
  • Halogen-free: Yes
  • Antibacterial treatment: No.
  • Assembly: Base element with central cover plate
  • Use: HDMI
  • With hinged cover: No.
  • Bearing ring: Yes
  • With dust protection: No.
  • Labelling field: Without labeling field
  • With imprint: No.
  • With strain relief: No.
  • Connector strip: No.
  • With illumination: No.
Type


UP Carry ring HDMI and USB A SW Cable whip 567910

Product type

Handle

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821942 GIRA Handle 567910 1 pc(s)

Description

Use HDMI and USB 3.0 Type A Whip Cable Notes: - Only for screw fastening. - Warning! Please note the installation space for the plug and bending radii. - If these connectors are used, there is a power limit of 15 watts for connected devices. - Installation recommendation: Kaiser Electronic-cans Flush-mounting: Kaiser Order No.: 1068-02 Hollow wall-mounting: Kaiser Order No.: 9062-94 Concrete installation: Kaiser Order No.: 1268-40

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.