• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Handle 568203 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Mounting method: Fixing with screw
  • Halogen-free: No.
  • Antibacterial treatment: No.
  • Assembly: Base element with central cover plate
  • USing USB
  • With hinged cover: No.
  • Bearing ring: Yes
  • With dust protection: No.
  • Labelling field: Without labeling field
  • With imprint: No.
  • With strain relief: No.
  • Connector strip: No.
  • With illumination: No.
Type


UP carrier ring USB a RWs gender changer 568203

Product type

Handle

Content

1 pc(s)

Similar RAL

9010

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821481 GIRA Handle 568203 1 pc(s)

Description

Insert USB 3.0 Type A coupling Note: - Only for screw mounting. - Warning! Please note the installation space for the plug and bending radii. - For use with couplings, note: Not suitable for duct installation and standard equipment socket. Recommended for connection with angled plugs. - If these connectors are used, there is a power limit of 15 watts for connected devices. - Installation recommendation: Kaiser Electronic-cans Flush-mounting: Kaiser Order No.: 1068-02 Hollow wall-mounting: Kaiser Order No.: 9062-94 Concrete installation: Kaiser Order No.: 1268-40

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.