• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Hotelcard switch attachment White 314072 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Connection type: Plug-in terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • Operating mode: Hotel card
  • Assembly: Base element with central cover plate
  • Text field/label area: No.
  • With signal lamp: No.
  • With illumination: No.
Type


Hotel-Card Closer+ N-Kl. System 70 314072

Product type

Hotelcard switch attachment

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

Mounting type

Flush mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821810 GIRA Hotelcard switch attachment White 314072 1 pc(s)

Description

Hotel card switch 10 A 250 V~ pure white silk gloss (painted) NO 1-pin with N-terminal Features: Further specifications on request. . Delivery scope

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.