• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Housing Black 106374 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Painted
  • Design of surface: Matt
  • Transparent: No.
  • Halogen-free: No.
  • Suitable for modular switch programs: No.
  • With cover frame: No.
  • Cross-channel mounting: No.
  • With cable entry: Yes
  • With threaded connection entry: No.
Type


AP housing 3f + frame GIRA F200 black 106374

Product type

Housing

Factory colour

Black

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821813 GIRA Housing Black 106374 1 pc(s)

Description

Surface-mounted housing, complete with matt black (painted) Black matt finish Features: Delivery includes:

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.