• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Housing Creamy white 106101 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Halogen-free: Yes
  • Assembly: Surface-mounted housing
  • Mounting direction: Horizontal and vertical
  • Number of units: 1
  • Suitable for modular switch programs: No.
  • Shape: Square
  • With cover frame: Yes
  • Cross-channel mounting: No.
  • With channel insertion: Yes
  • With cable entry: Yes
  • With threaded connection entry: No.
  • Impact-resistant: Yes
Type


SM housing 1f + frame standard 55 white 106101

Product type

Housing

Factory colour

Creamy white

IP20

Content

1 pc(s)

Similar RAL

1013

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824996 GIRA Housing Creamy white 106101 1 pc(s)

Description

Surface-mounted housing, complete with shining cream white cover frame 1-way for standard 55 Delivery scope: - Cover frame, adapter for lead-in and lead-in for channel 15x15 mm are included in the delivery.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.