• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Keypad module 5550000 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: Yes
  • Other bus systems: Other
  • With bus connection: Yes
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Design: Code lock
  • KNX Secure bus system: No.
  • Power consumption: 1 W
Type


GIRA keyless in code keypad module black 5550000

Product type

Keypad module

IP54

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822345 GIRA Keypad module 5550000 1 pc(s)

Description

System 106 Keyless In code keypad module Features: - Code keypad as access control system with capacitive and therefore wear-free keypad with glass surface. - Commissioning and administration on the device. - No recognizable wear of frequently used number combination. - Use as a stand-alone device with GIRA TKS switch actuators or in combination with the GIRA door communication system as a door call system for buildings with several residential units. - Special key "C": Delete an incorrect entry. - Key special key: After correct code entry, direct door opening. - Special key "bell": Targeted selection of housing stations in large objects. - Special key "F": Switching functions with switching actuators of the GIRA door communication system. - Homogeneous white LED lighting of numbers and special characters at night. - Master PIN number on enclosed sealed security card if the administrator PIN number is lost. - The code keypad can manage up to 255 codes. - Up to 12-digit codes possible. - Acoustic feedback can be switched off when a button is pressed. - 3-color LED status indicator during programming and operation. Inputs and outputs - connector cable for GIRA door communication system.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.