GIRA keyless in code keypad anthracite (painted) System 70 Features: Installation in a device box. . Stand-alone device or in combination with the GIRA door communication system. . In stand-alone operation, the integrated potential-free relay contacts are used for switching operations, e.g. for door openers with their own power supply (e.g. standard bell transformer). . Start-up through direct configuration without PC or programming software. . Input and output switch contact: Two relays with potential-free change-over contacts load carrying capacity AC/DC 24 V / 1.6 A. Two connections for power supply. . Code keypad as access control system with capacitive and therefore wear-free keypad. . No recognizable wear frequently used number combination. . Stand-alone device or in combination with the GIRA door communication system as a door calling system for buildings with several residential units. . Special key "C": Deletion of a wrong input. . "Key" special key: After correct code entry, direct door opening. . "Bell" special button: Targeted selection of apartment stations in large objects. . Special "F" key: Switching functions with switching actuators of the GIRA door communication system. . Homogeneous blue LED-lighting of the digits and special characters at night. . Master PIN number on enclosed sealed security card if the administrator PIN number is lost. . The code keypad can manage up to 255 codes. . Codes with a total of up to 32 digits. . Acoustic feedback when a button is pressed . 3-color LED status indicator during programming and operation. . Warning tone upon unauthorized removal of the keyboard attachment for tamper detection. Sabotage circuit with switching actuator in the GIRA door communication system. . Two different codes can be assigned to the two integrated changeover relays, e.g. Code 1: Door opening, Code 2: Switching the exterior lights. . Input and output connector cable for GIRA door communication system. . Notes: With the TKS IP gateway, the keyless-in devices can be connected to the GIRA home server. This makes it possible to create intelligent links. In this way, for example, temporary or one-time access permissions can be granted very easily. All data including access permissions can then be managed centrally and flexibly via the GIRA home server. . Integration in profile 55 is possible. . The GIRA AppShop is the marketplace for interesting solutions and applications of intelligent building technology. More than 200 apps are now available, including application descriptions, plug-ins, function templates, logic building blocks, and sample projects. Now discover applications for the GIRA Keyless In Code Keyboard. www.appshop.gira.de. . Delivery scope
This text is machine translated.
Description
GIRA keyless in code keypad anthracite (painted) System 70 Features: Installation in a device box. . Stand-alone device or in combination with the GIRA door communication system. . In stand-alone operation, the integrated potential-free relay contacts are used for switching operations, e.g. for door openers with their own power supply (e.g. standard bell transformer). . Start-up through direct configuration without PC or programming software. . Input and output switch contact: Two relays with potential-free change-over contacts load carrying capacity AC/DC 24 V / 1.6 A. Two connections for power supply. . Code keypad as access control system with capacitive and therefore wear-free keypad. . No recognizable wear frequently used number combination. . Stand-alone device or in combination with the GIRA door communication system as a door calling system for buildings with several residential units. . Special key "C": Deletion of a wrong input. . "Key" special key: After correct code entry, direct door opening. . "Bell" special button: Targeted selection of apartment stations in large objects. . Special "F" key: Switching functions with switching actuators of the GIRA door communication system. . Homogeneous blue LED-lighting of the digits and special characters at night. . Master PIN number on enclosed sealed security card if the administrator PIN number is lost. . The code keypad can manage up to 255 codes. . Codes with a total of up to 32 digits. . Acoustic feedback when a button is pressed . 3-color LED status indicator during programming and operation. . Warning tone upon unauthorized removal of the keyboard attachment for tamper detection. Sabotage circuit with switching actuator in the GIRA door communication system. . Two different codes can be assigned to the two integrated changeover relays, e.g. Code 1: Door opening, Code 2: Switching the exterior lights. . Input and output connector cable for GIRA door communication system. . Notes: With the TKS IP gateway, the keyless-in devices can be connected to the GIRA home server. This makes it possible to create intelligent links. In this way, for example, temporary or one-time access permissions can be granted very easily. All data including access permissions can then be managed centrally and flexibly via the GIRA home server. . Integration in profile 55 is possible. . The GIRA AppShop is the marketplace for interesting solutions and applications of intelligent building technology. More than 200 apps are now available, including application descriptions, plug-ins, function templates, logic building blocks, and sample projects. Now discover applications for the GIRA Keyless In Code Keyboard. www.appshop.gira.de. . Delivery scope
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?