• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Keypad White 260566 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • KNX-RF bus system (radio): Yes
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Other
  • With bus connection: Yes
  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Surface design: Glossy
  • Transparent: No.
  • Design: Code lock
Type


Code keyboard RWs keyless in 260566

Product type

Keypad

Factory colour

White

IP44

Content

1 pc(s)

Similar RAL

9010

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3823029 GIRA Keypad White 260566 1 pc(s)

Description

GIRA hands-free In code keypad pure white TX_44 Features: - Code keypad as access control system with capacitive-effective and wear-free keypad. - No recognizable wear of frequently used number combination. - Stand-alone device or in combination with the GIRA door communication system as a door call system for buildings with several residential units. - Special key "C": Delete an incorrect entry. - Key special key: After correct code entry, direct door opening. - Special key "bell": Targeted selection of housing stations in large objects. - Special key "F": Switching functions with switching actuators of the GIRA door communication system. - Homogeneous blue LED lighting of numbers and special characters at night. - Master PIN number on enclosed sealed security card if the administrator PIN number is lost. - The code keypad can manage up to 255 codes. - Up to 32-digit codes possible. - Acoustic feedback when a button is pressed. - 3-color LED status indicator during programming and operation. - Warning sound when the keyboard attachment is removed without authorization for tamper detection. Sabotage circuit with switching actuator in the GIRA door communication system. - Two different codes can be assigned to the two integrated changeover relays, e.g. code 1: Door opening, code 2: External lighting switching. Inputs and outputs - connector cable for GIRA door communication system. Notes: - With the TKS IP gateway, the keyless-in devices can be connected to the GIRA home server. This makes it possible to create intelligent links. In this way, for example, temporary or one-time access permissions can be granted very easily. All data including access permissions can then be managed centrally and flexibly via the GIRA home server. - Integration into profile 55 is possible. - The GIRA AppShop is the marketplace for interesting solutions and applications of intelligent building technology. More than 200 apps are now available, including application descriptions, plug-ins, function templates, logic building blocks, and sample projects. Now discover applications for the GIRA Keyless In Code Keyboard. www.appshop.gira.de.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.