• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Label White 2873112 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Transparent: No.
  • Design: Labelling sheet
  • Can be printed with: Ink-jet and laser
Type


Labelling sheets 21.8x67 2873112

Product type

Label

Factory colour

White

Content

1 pc(s)

Similar RAL

9010

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825131 GIRA Label White 2873112 1 pc(s)

Description

Label sheets for surface switches pure white glossy 21.8 x 67 mm 33 character fields Features: - Pre-punched labeling sheets from a PET film in DIN A4 format. Notes: - Label sheets can only be printed with a laser printer. - To design your print, enter the GIRA article number of your text labels on the following website. www.avery-zweckform.com/software/avery-design-print

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.