• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Leakage detector 506800 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: No.
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: Without
  • With bus connection: No.
  • Wireless bidirectional: No
  • Design: Leakage sensor
  • KNX Secure bus system: No.
  • KNX Secure RF bus system (radio): No.
  • With DCF77: No.
  • Acoustic signal: No.
  • With heater: No.
  • Analogue input: No.
  • Weather station: No.
Type


Leakage Sensor Accessories 506800

Product type

Leakage detector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821850 GIRA Leakage detector 506800 1 pc(s)

Description

Leakage sensor Features: - Detection of water drops and leaks. - Connection to suitable evaluation unit (see accessories). - Mounting on the surface to be monitored.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.