<br> LED rotating-dimming insert Basic RC S3000 245700<br>
Minimum order quantity: 1
Multiple: 1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3824894 GIRA LED inset 245500 1 pc(s)
Description
SYSTEM 3000 Universal LED Rotary Dimmer Application Comfort Features: - Switch and dim incandescent lamps, HV halogen lamps, electronic transformers for halogen or LED lamps, dimmable inductive transformers for halogen or LED lamps, HV LED or compact fluorescent lamps. - Connection of extensions possible. - Automatic or manual adjustment of the dimming principle appropriate to the load (phase or phase section). - Display of the set operating mode by means of LED. - Lamp-saving switching on. - Switch-on brightness can be stored permanently. - Switch on with the last brightness set or saved switching-on brightness. - Hotel card function can be activated: Light switches "on" after voltage interruption (from index 01). - Adjustable minimum brightness. - Electronic short circuit protection. - Electronic overtemperature protection. - Operation with or without neutral wire connection. - Maximum brightness can be set (from index I05). Notes: - Operation of the dimmer is possible without connecting the neutral wire, however, some LED and CFLi lamps require the neutral wire connection to avoid flickering phenomenon. - When operating without a neutral conductor, the minimum load for incandescent lamps, HV halogen, Tronic transformers and wound transformers increases to 50 W. - Electronic transformers and ballasts for LED lamps can be operated in the dimming procedure specified by the manufacturer. - If the ambient temperature is higher than 25°C, the connected load must be reduced.
This text is machine translated.
Description
SYSTEM 3000 Universal LED Rotary Dimmer Application Comfort Features: - Switch and dim incandescent lamps, HV halogen lamps, electronic transformers for halogen or LED lamps, dimmable inductive transformers for halogen or LED lamps, HV LED or compact fluorescent lamps. - Connection of extensions possible. - Automatic or manual adjustment of the dimming principle appropriate to the load (phase or phase section). - Display of the set operating mode by means of LED. - Lamp-saving switching on. - Switch-on brightness can be stored permanently. - Switch on with the last brightness set or saved switching-on brightness. - Hotel card function can be activated: Light switches "on" after voltage interruption (from index 01). - Adjustable minimum brightness. - Electronic short circuit protection. - Electronic overtemperature protection. - Operation with or without neutral wire connection. - Maximum brightness can be set (from index I05). Notes: - Operation of the dimmer is possible without connecting the neutral wire, however, some LED and CFLi lamps require the neutral wire connection to avoid flickering phenomenon. - When operating without a neutral conductor, the minimum load for incandescent lamps, HV halogen, Tronic transformers and wound transformers increases to 50 W. - Electronic transformers and ballasts for LED lamps can be operated in the dimming procedure specified by the manufacturer. - If the ambient temperature is higher than 25°C, the connected load must be reduced.
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?