• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA LED inset 245700 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for protection class (IP): IP20
  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Extension input: Yes
  • Load start: Capacitive load
  • Max. Switching capacity LED 200 W
  • Mains frequency: 50/60 Hz.
  • Type of connection: Screw terminal
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Rotary/pushbutton operation
  • Assembly: Base element
  • APP control via Bluetooth: No.
  • Dimming of phase section: Yes
  • Series dimmer: No.
  • Light value storage: Yes
  • Can be used with button: No.
  • Can be used with a motion detector: No.
  • Can be used with presence detector: No.
  • Can be used with timer/timer: No.
  • Can be used with radio button: No.
  • Can be used with IR key: No.
  • Nominal power resistive load 200 W
  • Nominal capacity 200 VA
  • Number of units: 1
  • Min Adjustable brightness: Yes
Type


LED rotating-dimming insert Basic RC S3000 245700

Product type

LED inset

Nominal voltage

210 V

250 V

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822780 GIRA LED inset 245700 1 pc(s)

Description

System 3000 LED rotary dimming insert Basic RC Features: - Device works according to the phase section principle. - Switch-on by lamp-gentle soft start. - Pressure/changeover switch for integration in alternating and cross-circuits. - Adjustable minimum brightness. - Adjustable maximum brightness. - Electronic short-circuit and overload protection. - Electronic overtemperature protection. - No neutral conductor is required.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.