• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA LED lighting element 3794011 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Application: Switch/button
  • Light type: LED
  • Colour of the bulb: Red
  • Nominal current consumption 0.5 mA
Type


LED illum. T4 0.5 mA RT accessory 3794011

Product type

LED lighting element

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3821697 GIRA LED lighting element 3794011 1 pc(s)

Description

LED lighting element 12 - 30 V~ / version 4

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.