GIRA L1 Features: - Logic functions: Function variety through component library with 36 logic modules (e.g. mathematical basic functions, sunlevel roller shutter and blind control, temperature control, partition panel control, staircase light, random generator). - Configurable logic blocks (e.g. freely selectable number of inputs). - Simple parameterization of timers and scenes: Up to 20 timers with 10 switching times each. Up to 20 Scenes-Sets each with 64 Scenes. - Up to 480 data points can be used in a project (300 KNX group address data points, 180 freely available device data points). - Intercom function for exchanging values, e.g. between another L1 or X1 via Ethernet. - Optimized commissioning: Rapid project modification or update possible during operation without a device restart. - Two RJ45 sockets with switch function support the simple looping of the patch cable. - High security: The encrypted TLS data transmission between GPA and GIRA L1 prevents third-party reading. The device password protects the GIRA L1 from unauthorized access. - Project backup: Save a project copy on the GIRA L1. - Commissioning: Physical address and application are parameterized with the KNX commissioning software ETS as of version 4.1.8. Further configuration is performed via the GIRA Project Assistant (GPA). The GIRA Project Wizard is available free of charge in the GIRA download area. - Functional enhancements or updates via firmware and software updates. - Hardware prepared for KNX Secure. Future firmware update required. Notes: - 24 V supply via external DC
This text is machine translated.
Description
GIRA L1 Features: - Logic functions: Function variety through component library with 36 logic modules (e.g. mathematical basic functions, sunlevel roller shutter and blind control, temperature control, partition panel control, staircase light, random generator). - Configurable logic blocks (e.g. freely selectable number of inputs). - Simple parameterization of timers and scenes: Up to 20 timers with 10 switching times each. Up to 20 Scenes-Sets each with 64 Scenes. - Up to 480 data points can be used in a project (300 KNX group address data points, 180 freely available device data points). - Intercom function for exchanging values, e.g. between another L1 or X1 via Ethernet. - Optimized commissioning: Rapid project modification or update possible during operation without a device restart. - Two RJ45 sockets with switch function support the simple looping of the patch cable. - High security: The encrypted TLS data transmission between GPA and GIRA L1 prevents third-party reading. The device password protects the GIRA L1 from unauthorized access. - Project backup: Save a project copy on the GIRA L1. - Commissioning: Physical address and application are parameterized with the KNX commissioning software ETS as of version 4.1.8. Further configuration is performed via the GIRA Project Assistant (GPA). The GIRA Project Wizard is available free of charge in the GIRA download area. - Functional enhancements or updates via firmware and software updates. - Hardware prepared for KNX Secure. Future firmware update required. Notes: - 24 V supply via external DC
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?