• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Pushbutton Anthracite 5004028 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: GIRA One
  • With LED display: Yes
  • With bus connection: Yes
  • Wireless bidirectional: No
  • Number of keys: 4
  • Material: Metal
  • Material quality: Aluminium
  • Surface protection: Painted
  • Transparent: No.
  • With theft/dismantling protection: Yes
  • With labeling field: No.
  • With display: No.
  • With room thermostat: Yes
  • With infrared sensor: No.
  • KNX Secure bus system: Yes
Type


KNX touch sensor 4 comfort 4f TS4 ANTHR 5004028

Product type

Pushbutton

Factory colour

Anthracite

IP21

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3822289 GIRA Pushbutton Anthracite 5004028 1 pc(s)

Description

Touch sensor 4.95 Comfort 4-way for GIRA One and KNX Anthracite Features: Function in the GIRA One system - touch sensor 4.95 Comfort for the operation of GIRA One consumers. - Built-in temperature sensor to measure room temperature. - Integrated humidity sensor for measuring the humidity of the room. - Input for external remote sensor for measuring the floor temperature. - 95 x 95 mm sensor 4.95 comfort. - Commissioning of the touch sensors from index 01 with the GIRA Project Assistant (GPA) version 5.1. Operating functions - switching of consumers, such as light, socket or pump - Dim the light. - Operation of shading and ventilation consumers (blinds, shutters, skylights, skylights, skylights and awnings). - Convenient group control of switching, dimming, shading and ventilation loads. - Calling scene variants. - Use as a staircase button to activate the staircase function for switching and dimming consumers. - Function as floor call button together with the GIRA G1. - Control of Sonos audio devices. - Control of Hue consumers. - Control of eNet consumers. - Function as door or garage door opener. - Boost function. Operating concept - horizontal installation (control via the left / right button) - Switching function: Left button: Switch; right button: Switch - dimming function short operation: Left button: Switch; right button: Switch - dimming function long actuation: Left button: Darker; right button: Heller - shading function: Left button: Drive down; right button: Drive up - scene function: left button: scene variant 2; right button: scene variant 1 - staircase function: left / right button: switch on - garage door function: left / right button: pulse / rising edge - door opener function: left / right button: pulse / rising edge - Sonos audio control: left button: play favorite 1; right button: Play / pause - floor call (GIRA G1): left / right button: trigger floor call - boost: left button: switch; right button: switch room temperature - temperature adjustment for the integrated temperature sensor. LED-display - brightness of the status LED can be set in five stages and "off". - Color of the status LED (red, green, blue, yellow, cyan, orange, violet or white). - Function selection of the status LED can be set according to the rocker function: Always OFF, always ON, operating display or status display. Function in the GIRA KNX system - touch sensor with integrated bus coupler and the possibility to connect a wired remote sensor. - The touch sensor 4.95 is to be completed with rocker sets to be ordered separately. The operating surfaces of the rocker set are made of high-quality three millimeter strong real material like glass, stainless steel or aluminum. - Rocker or button function can be set for each operating panel. - Tactical feedback at the touch of a button. - Functions: Switching, dimming of brightness and color temperature, color control, blinds, value generator, scene extension, 2-channel operation and control extension. - Switching: Reaction when pressing and/or releasing, switching on, switching off, switching over. - Dimming of brightness and color temperature: Times for short and long actuation, dimming in different stages, telegram repetition when pressed for a long time, sending a stop telegram when pressed. - Color control: Type of color control, color space and color values are adjustable. The command during printing, the time between switching and color run / brightness adjustment, the start value and the step width of the adjustment as well as the message frame repetition when pressed for a long time can be set. - Blind control: Four different control concepts with times for short and long operation and blade adjustment. - Encoder: The function (1 bytes, 2 bytes, 3 bytes or 6 bytes encoder) and the value can be set. - Scene extension: With or without memory function, recall internal scene with or without memory function. - 2-channel operation: For each rocker or button, the operation of two independent channels can be set. This means that up to two telegrams can be sent to the bus by pressing one button. The channels can be parameterized independently of each other for the functions Switch, Encoder or Call Scene. Controller extension properties - external room temperature controllers can be controlled through the key sensor function Controller extension. - Operating mode changeover, forced operating mode changeover, presence function and setpoint offset. - Evaluation of the controller status via the status LED. Functions of the status LED - Each status LED can be parameterized independently of the operator panel. - The status LEDs can be alternatively red, green, blue, yellow, cyan, orange, violet or white. - Functions Status LED: Always OFF, always ON, activation display, message frame acknowledgment, status display, Inverted status display, activation via separate LED object, operating mode display, controller status display, presence status display and inverted presence status display. - In addition, a higher-level function can be enabled for each status LED, allowing a different color and display type to be set. General Functions - LED Alarm: All the LEDs of the touch sensor may flash red simultaneously when an alarm message is issued. - LED orientation lighting: For orientation, all LEDs can be permanently switched off or switched on, display the status of a separate communication object (ON, OFF, flashing) or switched on at any press of a button and automatically switched off after a delay time has elapsed. - LED night reduction: Control of the brightness of all status LEDs by means of a communication object. This makes, for example, It is possible to reduce the brightness during the night hours to a value configured in the ETS. - Lock function for locking individual keys or rockers. - Scene function: Internal storage of up to eight scenes with eight output channels. - Temperature measurement: Room temperature measurements by internal sensor, internal and wired remote sensor or internal and external sensor. - Room humidity measurement: Measurement of the humidity of the room by the internal sensor. - Wipes can be customized via the GIRA labeling service. - Rocker sets with up to 3 mm thick real material available separately. - From I01 additional button on the lower edge of the touch sensor. - New from version I01: Functions: Switching, dimming and color temperature, shading, value generator and scene extension.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.