Touch sensor 4.55 Plus 2-way/4-way for KNX black matt (painted) Features: Touch sensor with integrated bus coupler as single/3-way or 2-way/4-way variant, depending on selected rocker sets. Touch sensor with integrated display for showing functions and status. Rocker or key function can be set for every operating surface. Integrated temperature and humidity sensor. Integrated proximity sensor, sending a message frame when approaching. Integrated orientation LED. Alarm message with tone and warning (text). User-defined colors for text and icons. Screen saver with the option to display up to four items (time, date, etc.) on the display. Rocker function switch (ON, OFF, UM), dimming, scene extension, blinds and controller extension. Difference between long or short key-strokes. Dimmer mode, start/stop or dimming in steps. Select/save scenes. Controller extension for operating mode switchover (comfort, standby, night) or set-value adjustment. Button function switch (ON, OFF, UM), dimming, RGB switching/transmitting value, RGBW switching / sending value, color temperature switching / sending value, encoder, scene extension, blind, shift register, 4-channel operation and color temperature adjustment. Dim color temperature, this function is only available with the touch sensors 2-fold, 3-fold and 4-fold. RGB dimming This function is only available with 3-way and 4-way touch sensors. RGBW dimming. This function is only available with the 4-way touch sensor. Difference between long or short key-strokes. Dimmer mode, start/stop or dimming in steps. Select/save scenes. Encoder (1 bit, 2 bit, 4 bit, 1 byte, 2 byte, 4 byte) Two potential-free contacts Connection of a GIRA remote sensor (predefined values) or an NTC temperature sensor or switch, button, leak sensor and dew point sensor. Function: Reaction when closing or opening (ON, OFF, UM) the contact, scene extension (call/save), sending a string (14 bytes) and distinction between long or short key strokes. Display properties Configurable color display with text and/or icons. 120 different icons can be selected. Display brightness can be set in the normal/night mode. You can also set the light ambience through a submenu. Notes: The plus push-button sensor is supplied without rockers. The matching rocker sets must be ordered separately. KNX Data Secure compatible. Firmware updates are possible. Configuration and commissioning of the device as of ETS 5 or ETS version 5.7.7 or ETS 6 as of version 6.3 (recommendation). Scope of supply: KNX connection and branch terminal included. 3-wire cable set included. Carrying ring included in delivery.
This text is machine translated.