• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Relay inset 540300 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Claw / screw attachment
  • Extension input: Yes
  • Load start: Universal
  • Mains frequency: 50/60 Hz.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Min Depth of the device socket 32 mm
  • Assembly: Base element
  • Light value storage: No.
  • Can be used with button: Yes
  • Suitable for use with motion detectors: Yes
  • Can be used with presence detectors: Yes
  • Can be used with timer/timer: Yes
  • Can be used with radio button: Yes
  • Can be used with IR key: No.
  • Rated current 16 A
  • Number of channels: 1
Type


Relay switch insert 540300

Product type

Relay inset

Nominal voltage

230 V

Content

1 pc(s)

Mounting type

Flush mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824038 GIRA Relay inset 540300 1 pc(s)

Description

System 3000 Relay switch insert Features: - Switching of lights and single-phase motors. - Control of electrical floor heating and thermal actuators in combination with a room temperature controller attachment. - Adaptive zero-point switching. - Connection of extensions possible. - Automatic switch-off of the load. Delay time can be set in five stages, not re-trigger. - Test mode for function testing. - Operation with neutral conductor connection. Combination with RF operating attachment 1-way/2-way for KNX- switch actuator channel 1-way or heating actuator 1-way. - Sensor channel 1-way or 2-way. - Local control of the system 3000 operation possible. - Radio control of other devices for KNX as a sensor is possible. - Temperature detection. - Function selection of the insert for switching: NO/NC operation, staircase function with switch-off pre-warning, scene function (16 scenes), lock function, time delays. Extension input is possible as an additional control station for System 3000 use or for radio control of other devices for KNX as a sensor. - Function selection of the use for room temperature controller: Activation of 230 V actuators, heating, cooling, heating and cooling mode, switching of the heating or cooling mode by means of communication object or extension input. PWM and 2 point controller, absolute and relative setpoint preset, heat requirement control including cascading, valve protection function. Cyclic monitoring of the floor temperature, service mode for valve output, anti-freeze function (automatic or via communication object), adjustment of the temperature sensor, boost function, summer and winter compensation, scene function (16 scenes). Notes: - If the ambient temperature is higher than 35°C, the connected load must be reduced.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.