• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Rocker switch 387600 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Other
  • Material quality: Other
  • Surface protection: Other
  • Transparent: No.
  • Mounting type: Screw fixing
  • Halogen-free: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Antibacterial treatment: No.
  • Operating mode: Rocker
  • Text field/label area: No.
  • With signal lamp: No.
  • With illumination: No.
  • Rated current 10 A
Type


Rocker toggle SW. Kr. Insert 387600

Product type

Rocker switch

Nominal voltage

250 V

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825106 GIRA Rocker switch 387600 1 pc(s)

Description

Use rocker switch 10 A 250 V~-pole changeover 1-pole Features: - Floating rocker switch results in automatic and precise positioning of rocker in the cover frame. - Voltage testing possible from the front. - Uniform stripping length (11 mm) for switches and sockets ensures faster and more efficient mounting. - The use of rigid and flexible conductor material is possible. - Easily accessible release levers. - Unbreakable thermoplastic base. - Standard LED lighting elements can be used from the front. - By turning the lighting element at 180°, it is possible to change between the control lighting and continuous lighting depending on the switch. - Quick mounting (3.5 turns per mounting claw). - Easier claw attachment with rugged screw head drive PZ1 / slit / PH Notes: - Can also be illuminated.

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.