• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Server 203900 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • KNX bus system: Yes
  • KNX-RF bus system (radio): No.
  • Bus system wireless bus: No.
  • Bus system LON: No.
  • Bus system Powernet: No.
  • Other bus systems: GIRA One
  • Width in division units: 2
  • With display: No.
  • KNX Secure bus system: Yes
  • With integrated GSM modem: No.
  • With integrated DCF clock: No.
  • KNX Secure RF bus system (radio): No.
Type


GIRA one server reg 203900

Product type

Server

Content

1 pc(s)

Mounting type

REG

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3824445 GIRA Server 203900 1 pc(s)

Description

GIRA one server features: - Commissioning servers of up to 200 GIRA one devices. - Mobile device visualization server (iOS and Android). - GIRA Smart Home APP is also available for PC with Windows operating system. - Consumers visualized in the GIRA Smart HOME APP: Switching, dimming, garage door, door openers, blinds, roller blinds, awnings, skylights, skylights (with and without positioning), underfloor heating (electrical), underfloor heating (water-guided), radiators (electrical), radiators (water-guided), Floor heating / -cooling (water-guided), heat-/cold requirement reporting, status display of a binary status (on, off), status display of decimal states (actual temperature) - group control (switching, dimming, blinds, shutters, marquee, roof window, dome), scenes, IP camera, Sonos audio control, Philips hue, eNet Smart HOME - Automatic project documentation. - Automatic end-customer documentation. - Integrated diagnostic function: - Bus monitor for controlling devices and consumers. - Message frame monitor with ring memory for storing up to 500,000 frames. - Up to 250 consumers can be controlled per project via the GIRA Smart Home APP. - Up to 250 timers each with 10 time-switching points, which the user can set in the APP. - Up to 62 users can be created in the user administration. - Presence simulation with daily start of simulation. - Connection to Sonos with a maximum of 8 Sonos rooms incl. allocation and selection of favorites. - Connection to Philips hue with a maximum of 30 hue consumers or a maximum of 5 hue bridges. - Connection of a maximum of 20 IP cameras. - Connection of a GIRA eNet Smart HOME server with a maximum of 100 eNet switching, dimming and shading consumers each. - Simultaneous access of 100 mobile devices to the GIRA One server. - Intuitive APP with user-configurable user interface: - Individual favorite area. - Simple parameterization of timers and scenes. - Easy adaptation of functions and rooms (sorting, names, symbols, parameters, space and trade assignment). - More than 400 icons are available for individualizing the visualization. - Temperature display in the header (indoor and outdoor temperature). - NFC tag for calling individual scenes. - Automatically set the location using GPS for Astro function. - Enable and enable remote access for other users. - Enable remote maintenance for the electrician. - User administration including administration of access rights for individual users. - PIN protection for system setup in the GIRA Smart Home APP. - Device password of the GIRA One server can be changed as administrator via GIRA Smart Home APP. - Up to 50 scenes each with 64 scene variants. - Access to several profiles in the GIRA Smart Home APP (GIRA One, GIRA X1). - Time-saving commissioning: - The configuration and commissioning is performed using the new GIRA project wizard (GPA version 5 and higher). The GIRA Project Wizard is available free of charge in the GIRA download area. - Wizard-guided step-by-step configuration enables very simple commissioning of the GIRA One system. - Offline commissioning with GPA: Preparation at the desk without already having the devices. Play on site at the customer's site after the devices are installed. - Fast project modification or update possible during operation without restarting the device. - Read out the current project using GPA. - Project Backup: Automatic saving of a project copy on the GIRA One server. - Continuous functional enhancements or updates via free firmware and software updates. - Two RJ45 sockets with switch function support the simple looping of the patch cable. - Based on the worldwide proven Smart home standard KNX. High security - Built-in, secure remote access for GIRA Smart Home APP. - Integrated, safe remote maintenance function with the GIRA project wizard. - The device password protects the GIRA One server from unauthorized access. - The encrypted TLS data transmission between GIRA Smart Home APP and GIRA One server as well as between GPA and GIRA One server prevents third-party reading. - The encrypted bus communication (KNX data secure) between GIRA one devices and GIRA one server protects against unwanted access and manipulation of the Smart home by third parties. - VDE-certificate Smart Home Information security tested". Notes: - 24 V DC power supply

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.