GIRA X1 Features: - Visualization server for mobile devices and logic module in one device. - Smart Home APP for iOS, Android and Windows® operating systems. - Up to 250 functions can be controlled per project via the APP. - Simple parameterization of timers and scenes: Up to 50 timers with 10 switching times each. Up to 50 scene sets, each with 64 scenes. - Up to 1450 data points can be used in a project (1000 KNX group address data points, 450 freely available device data points). - Two RJ45 sockets with switch function support the simple looping of the patch cable. Visualisation function - More than 35 visualization functions. - Dimmers (RGB, RGBW, Tunable White), switches, buttons, blinds and shutters with and without positioning, heating, climate, scene extension, scene set, IP camera, status display, value generator, percentage transmitter, temperature value generator, Sauna control, audio control and air conditioning - Up to 250 function clocks that the user can set in the APP. - Up to 62 users can be created in the user administration. - Presence simulation - Voice Control (Amazon Alexa and Google Assistant) in conjunction with GIRA S1. - Push messages can be sent in conjunction with the GIRA S1. - Connection to Sonos and Philips Hue, limited to a maximum of 30 functions or a maximum of 5 Hue Bridge. - Direct communication with GIRA L1 to exchange information and values via Ethernet. - Simultaneous access of 100 mobile devices to the GIRA X1. - Intuitive APP with user-configurable user interface. - Logic functions: A variety of functions through a block library with 36 logic modules (e.g. mathematical basic functions, sun-standing roller blind and blind control, temperature control, partition-wall control, staircase light, random generator). - Configurable logic blocks (e.g. freely selectable number of inputs). - Logic block for Modbus TCP connection - Optimized commissioning: Fast project change or update possible during operation without a device restart. - KNX interface function for remote operation of the ETS project. - Read out the current GIRA X1 runtime project using GPA. - Project backup: Save a project copy on the GIRA X1. - Commissioning: Physical address and application are parameterized with the KNX commissioning software ETS as of version 4.1.8. Further configuration is performed via the GIRA Project Assistant (GPA). The GIRA Project Wizard is available free of charge in the GIRA download area. - Functional enhancements or updates via firmware and software updates. - Push message in conjunction with GIRA S1. High security: - Easy remote access/remote maintenance with the GIRA S1. - APP remote access/remote maintenance via integrated OpenVPN server. - Remote maintenance/maintenance via integrated OpenVPN server. - The device password protects the GIRA X1 from unauthorized access. - The encrypted TLS data transmission between APP and GIRA X1 as well as between GPA and GIRA X1 prevents third-party reading. - Hardware prepared for KNX Secure. Future firmware update required. - VDE-certificate Smart Home Information security tested". - Connection to Sonos with a maximum of 8 Sonos rooms incl. allocation and selection of favorites. - Connection to Philips hue with a maximum of 30 hue consumers or a maximum of 5 hue bridges. Notes: - Supply via external DC 24 V. - GIRA X1 Software extensions available in the GIRA APP shop The GIRA X1 (article no.: 2096 00) is equipped with 250 functions and 1,000 data points in the standard delivery package. Additional packages for the GIRA X1 are available in the GIRA APP shop (appshop.gira.com). - GIRA X1 software extension with 125 functions offers: Additional 125 functions and 500 additional data points, which means that the GIRA X1 then has 375 functions and 1,500 data points. - GIRA X1 software extension with 250 functions offers: Additional 250 functions and 1,000 additional data points, which means that the GIRA X1 then has 500 functions and 2,000 data points. It is possible to extend one GIRA X1 with both packages. The GIRA X1 together has 625 functions and 2,500 data points. Each expansion pack can only be licensed once. - GIRA provides developers with various tools to develop extensions for the GIRA Smart building products: - GIRA X1/L1 logic component SDK - GIRA IoT REST API partner.gira.de/service/software-tools/developer
This text is machine translated.