• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GIRA Shutter switch Grey 015430 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Thermoplastic
  • Surface protection: Other
  • Transparent: No.
  • Mounting method: Fixing with screw
  • Design: Other
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Assembly: Base element with complete casing
  • Rated current 10 A
Type


Shutter button / switch GRAP-WG 015430

Product type

Shutter switch

Factory colour

Grey

Nominal voltage

250 V

Content

1 pc(s)

Mounting type

Surface-mount

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3825122 GIRA Shutter switch Grey 015430 1 pc(s)

Description

Shutter button or switch 1-pin 10 A 250 V~ with labeling field Grey group button or switch Notes: - Button function with rotation of the knob. After removing the brass lock key function with a slight rotation of the knob. With full rotation of the knob, the switch engages. Delivery: - Blank label plate is attached

This text is machine translated.

What kind of Gira Switch Product Range are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.