Socket with ground pin 16 A 250 V~ and increased contact protection (Safety Plus) Anthracite (painted) Features: Carry ring is grounded in connection with the mounting claws and claw screws. . Quick fastening (approx. 3.5 rotations per mounting claw). . Enclosed expanding claw. . Simpler claw fixing through robust screw head drive PZ1 / slit / PH . Simplified installation through the patented arrangement of the large keyhole profiles with socket screws. . Minimal installation depth . Large, ergonomically designed release lever. . Sturdy grounding clip with solid grounding fingers. . Sturdy and corrosion-resistant steel ring. . Unbreakable thermoplastic socket. . With plug-in terminals. . Carrying ring is grounded in connection with the fixing claws and claw screws. . Quick fastening (approx. 3.5 rotations per mounting claw). . Enclosed expanding claw. . Simpler claw fixing through robust screw head drive PZ1 / slit / PH . Simplified installation through the patented arrangement of the large keyhole profiles with socket screws. . Minimal installation depth . Large, ergonomically designed release lever. . Sturdy grounding clip with solid grounding fingers. . Sturdy and corrosion-resistant steel ring. . Unbreakable thermoplastic socket. . Notes: Approved according to NF C 61-314:2017. . Approved in accordance with NBN C 61-112-1:2017. . Increased protection against accidental contact (Safety Plus) according to DIN VDE 0620-1. . Delivery scope
This text is machine translated.
Description
Socket with ground pin 16 A 250 V~ and increased contact protection (Safety Plus) Anthracite (painted) Features: Carry ring is grounded in connection with the mounting claws and claw screws. . Quick fastening (approx. 3.5 rotations per mounting claw). . Enclosed expanding claw. . Simpler claw fixing through robust screw head drive PZ1 / slit / PH . Simplified installation through the patented arrangement of the large keyhole profiles with socket screws. . Minimal installation depth . Large, ergonomically designed release lever. . Sturdy grounding clip with solid grounding fingers. . Sturdy and corrosion-resistant steel ring. . Unbreakable thermoplastic socket. . With plug-in terminals. . Carrying ring is grounded in connection with the fixing claws and claw screws. . Quick fastening (approx. 3.5 rotations per mounting claw). . Enclosed expanding claw. . Simpler claw fixing through robust screw head drive PZ1 / slit / PH . Simplified installation through the patented arrangement of the large keyhole profiles with socket screws. . Minimal installation depth . Large, ergonomically designed release lever. . Sturdy grounding clip with solid grounding fingers. . Sturdy and corrosion-resistant steel ring. . Unbreakable thermoplastic socket. . Notes: Approved according to NF C 61-314:2017. . Approved in accordance with NBN C 61-112-1:2017. . Increased protection against accidental contact (Safety Plus) according to DIN VDE 0620-1. . Delivery scope
This text is machine translated.
What kind of Gira Switch Product Range are you looking for?